MKJ1C7W9-19BA
ITT CANNONConn Circular PIN 19 POS Solder ST Jam Nut 19 Terminal 1 Port Automotive Medical
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ITT CANNON
Part No:
MKJ1C7W9-19BA
Alias/AKA:
155203-1100
RoHS:
No
HTS:
8536694040
COO:
MX
ECCN:
EAR99
Type:
Circular
Gender:
Pin, PC Tail, 0.109 Extension
Body Orientation:
Straight
Mounting:
Jam Nut
Shell Size / Insert Arrangement:
9-19
Number of Contacts:
19
Contact Gender:
Pin
Contact Plating:
N/A
Termination Method:
Solder
Maximum Current Rating:
5 A
Maximum Voltage Rating:
500 VAC
Conn Circular PIN 19 POS Solder ST Jam Nut 19 Terminal 1 Port Automotive Medical
Search Keywords:
MKJ1C7W919BA
IN STOCK:
42
Ships today, if you order in
Factory Lead-Time
19 Weeks
Quantity
Unit Price
Ext. Price
1
$223.54
$223.540
3
$200.14
$600.420
5
$198.15
$990.750
10
$192.11
$1,921.100
25
+
$190.19
$4,754.750
DOWNLOADS