help desk software

MKJ3B6F6-7SN

ITT CANNON

Conn Circular SKT 23 POS Crimp ST Cable Mount 23 Terminal 1 Port

  • RoHS Compliant
  • Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
ITT CANNON
Part No:
MKJ3B6F6-7SN
Alias/AKA:
155331-0002
RoHS:
Yes
HTS:
8536694020
COO:
MX
ECCN:
EAR99
Type:
Circular
Gender:
Socket, Crimp, Removable
Body Orientation:
Straight
Mounting:
Cable Mount
Shell Size / Insert Arrangement:
N/A
Number of Contacts:
23
Contact Gender:
SKT
Contact Plating:
N/A
Termination Method:
Crimp
Maximum Current Rating:
5 A
Maximum Voltage Rating:
500 VAC
The 155331-0002 is 7 position circular connector with 6-7 shell size. This connector has aluminum alloy shell with electroless nickel finish. Maximum current rating is 5 A. Operating temperature range is from -55 to 150 °C.
Search Keywords:
MKJ3B6F67SN
IN STOCK: 48
Ships today, if you order in
MOQ for out of Stock Qty:
7
Factory Lead-Time
22 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$208.64
$208.640
5
$205.51
$1,027.550
7
$202.43
$1,417.010
13
$134.15
$1,743.950
19
$109.00
$2,071.000
25 +
$106.82
$2,670.500
DOWNLOADS