Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ITT CANNON
Part No:
MKJ3C7W10-26DN
Alias/AKA:
155406-1101
RoHS:
No
HTS:
8536694040
COO:
MX
ECCN:
EAR99
Type:
Circular
Gender:
Socket, PC Tail, 0.109 Extension
Body Orientation:
Straight
Mounting:
Jam Nut
Shell Size / Insert Arrangement:
10-26
Number of Contacts:
23
Contact Gender:
SKT
Contact Plating:
N/A
Termination Method:
Solder
Maximum Current Rating:
5 A
Maximum Voltage Rating:
500 VAC
Conn Circular SKT 23 POS Solder ST Jam Nut 23 Terminal 1 Port
Search Keywords:
MKJ3C7W1026DN
IN STOCK:
12
Ships today, if you order in
MOQ for out of Stock Qty:
7
Factory Lead-Time
37 Weeks
Quantity
Unit Price
Ext. Price
1
$463.21
$463.210
5
$456.26
$2,281.300
7
$449.41
$3,145.870
13
$256.22
$3,330.860
19
$185.06
$3,516.140
25
+
$181.36
$4,534.000
DOWNLOADS