help desk software

MKJ4A1W6-4S

ITT CANNON

Conn Circular PIN 23 POS Crimp ST Cable Mount 23 Terminal 1 Port

  • RoHS Non-Compliant
  • Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
ITT CANNON
Part No:
MKJ4A1W6-4S
Alias/AKA:
155281-1041
RoHS:
No
HTS:
8536694020
COO:
MX
ECCN:
EAR99
Type:
Circular
Gender:
Socket, Crimp, Removable
Body Orientation:
Straight
Mounting:
Cable Mount
Shell Size / Insert Arrangement:
6-4
Number of Contacts:
23
Contact Gender:
Pin
Contact Plating:
N/A
Termination Method:
Crimp
Maximum Current Rating:
5 A
Maximum Voltage Rating:
500 VAC
Conn Circular PIN 23 POS Crimp ST Cable Mount 23 Terminal 1 Port
Search Keywords:
MKJ4A1W64S
IN STOCK: 28
Can Ship immediately
MOQ for out of Stock Qty:
7
Factory Lead-Time
18 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$199.90
$199.900
5
$196.90
$984.500
7
$193.95
$1,357.650
13
$128.54
$1,671.020
19
$104.44
$1,984.360
25 +
$102.35
$2,558.750
DOWNLOADS