help desk software

7690-S

Johnson Electric

Solenoid Linkage - 120V - 60Hz.

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Johnson Electric
Part No:
7690-S
RoHS:
Yes
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Life Cycle:
Discontinued
Solenoid Linkage - 120V - 60Hz.
Search Keywords:
7690S
  This product is discontinued, but still in stock
IN STOCK: 298
Can Ship immediately
Minimum Order:
63
Enter Quantity
Quantity
Unit Price
Ext. Price
63
$87.55
$5,515.650
125
$46.61
$5,826.250
188
$31.96
$6,008.480
250 +
$31.32
$7,830.000
Tools/3D Models