Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Johnson Electric
Part No:
DCT-20-120
RoHS:
Yes
Supplier Standard Pack
1
Primary Configuration:
N/A
Primary Side Voltage:
120 V
Secondary Configuration:
N/A
Secondary Side Voltage:
24 V
Secondary Side Current:
N/A
Power Rating:
20 VA
Mounting:
N/A
Dimension:
57.2 x 73.7 x 50 mm
Life Cycle:
Discontinued
Power Transformer 20VA Quick Connect/Wire Lead
Search Keywords:
DCT20120
This product is discontinued, but still in stock
IN STOCK:
1,506
Can Ship immediately
Minimum Order:
2
Quantity
Unit Price
Ext. Price
2
$74.93
$149.860
50
$21.67
$1,083.500
100
$20.16
$2,016.000
500
+
$18.99
$9,495.000
Product Guides