Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
KEMET Electronics
Part No:
C4GAMUB3220AA0J
RoHS:
Yes
HTS:
8532250060
COO:
MK
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Box
Dielectric:
N/A
Voltage:
850 VDC
Capacitance Value:
0.22 uF
Tolerance:
5 %
Mounting:
Through Hole
Termination Style:
Axial
Size:
12 x 33 mm
Cap Film 0.22uF 850V 5% (12 X 33mm) Axial 0.0103 Ohm 85°C Bag
Search Keywords:
C4GAMUB3220AA0J
IN STOCK:
1,399
Can Ship immediately
Minimum Order:
35
Factory Lead-Time
21 Weeks
Quantity
Unit Price
Ext. Price
35
$2.19
$76.650
200
$2.14
$428.000
300
+
$2.03
$609.000
Product Guides
CUSTOMERS
ALSO BOUGHT
IPC3SAD2
Switch Push Button N.O. SPST Square Plunger 5A 48VAC 48VDC Momentary Contact Panel Mount S...
IPC3SAD3L0G
Switch Push Button N.O. SPST Square Plunger 5A 48VAC 48VDC Momentary Contact Panel Mount S...
IPC3SAD6L0S
Switch Push Button N.O. SPST Square Plunger 5A 48VAC 48VDC Momentary Contact Panel Mount S...
RR03J30KTB
Metal Film Power Resistors - 30 Kohm (+/-) 5% - 3W - 750V - 330ppm/°C - Through Hole - 15...
IPBT-103-H1-T-S-K
.165" Power Mate® Isolated Power Terminal Strip