help desk software
DATA SHEET

MMK5472J50J01L16.5TR18

KEMET Electronics

Cap Film 0.0047uF 50V PET 5% (7.2 X 2.5 X 6.5mm) Radial 5mm 100°C T/R

RoHS Compliant
REEL Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
KEMET Electronics
Part No:
MMK5472J50J01L16.5TR18
RoHS:
Yes
HTS:
8532250070
COO:
ID
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
2500
Package Type:
REEL
Voltage:
50,30 VDC|VAC
Capacitance Value:
0.0047 uF
Tolerance:
5 %
Mounting:
Through Hole
Lead Pitch For Radial:
5 mm
Cap Film 0.0047uF 50V PET 5% (7.2 X 2.5 X 6.5mm) Radial 5mm 100°C T/R
Search Keywords:
MMK5472J50J01L165TR18
IN STOCK: 2,500
Can Ship immediately
Minimum Order:
2500
Multiple:
2500
Factory Lead-Time
37 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
2,500
$0.1803
$450.750
5,000
$0.1530
$765.000
7,500
$0.1312
$984.000
10,000
$0.1291
$1,291.000
25,000
$0.1258
$3,145.000
50,000
$0.1208
$6,040.000
100,000
$0.1189
$11,890.000
150,000 +
$0.1172
$17,580.000
Tools/3D Models
Product Guides