T350C106K010AT
KEMET ElectronicsTantalum Through-Hole Capacitor - Radial - 10uF 10% - 10VDC - 0.1 in Lead Spacing - Bulk
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
KEMET Electronics
Part No:
T350C106K010AT
RoHS:
Yes
HTS:
8532210040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
BULK
Capacitance Value:
10 uF
Voltage:
10 VDC
Case Code:
N/R
Tolerance:
10 %
Mounting:
Through Hole
Equivalent Series Resistance:
N/A
Lead Pitch For Radial:
2.54 mm
Dimension:
8.4(Max) x 5(Max) mm
Operating Temperature:
-55 to 125 °C
Tantalum Through-Hole Capacitor - Radial - 10uF 10% - 10VDC - 0.1 in Lead Spacing - Bulk
Search Keywords:
T350C106K010AT
IN STOCK:
98
Ships today, if you order in
Minimum Order:
25
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
25
$2.87
$71.750
150
$2.47
$370.500
300
$2.34
$702.000
650
$2.22
$1,443.000
1,000
+
$2.12
$2,120.000
Product Guides