FF120-0UY-005P
LedtronicsLED Bulb - Super Yellow - Sub-Midget Flange T1 (SX4s) - Ultra Bright - 5Vdc - 593nm - 0.1W - 120° Viewing Angle.
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Ledtronics
Part No:
FF120-0UY-005P
RoHS:
Yes
HTS:
8541402000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
25
The FF120-0UY-005P from Ledtronics is super yellow LED bulb with sub-midget flange T1 (SX4s) base. This ultra bright LED bulb has 5Vdc voltage rating, 593nm wavelength, 0.1W power and 120° viewing angle. Operating temperature range is from -30°C to +50°C.
Search Keywords:
FF1200UY005P
IN STOCK:
17
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
5
$15.74
$78.700
25
$14.27
$356.750
50
$12.87
$643.500
100
$11.03
$1,103.000
250
$10.58
$2,645.000
500
$10.29
$5,145.000
1,000
+
$10.14
$10,140.000
Product Guides
CUSTOMERS
ALSO BOUGHT
LENS-HL230-GT
Lens Cap for Relampable Panel Mount HLC310 - Cylindrical - 7/32" Dia(5.6mm Dia - Diffused ...
HL430WC
Lens Cap for Relampable Panel Mount HLC310 - Top Hat Water Clear - 0.325" L x 0.266" D - W...
LENS-HL852-WC
Lens Cap - RFI/EMI Shielded - WaterClear
HLDR-HLD2020
Holder - LED Panel Mount - Relampable - Rear Mount - Black - 5/16"(8mm) Mtg.Dia
FF120-OUR-005P
Single color LED - Super red – 05 VDC - 0,1 W - 0,022 A - 0,1 cd - 112 degree