Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Ledtronics
Part No:
L200TG5L
RoHS:
Yes
HTS:
8541402000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
5000
Dominant Wavelength:
569 nm
Dimension:
8.64 x 5.69 mm
Color:
Green
The LEDTRONICS part L200TG5L is a T1-3/4 (5mm) LED in a high-efficiency green color. It features a diffused dome lens which produces a soft and even illumination. This LED is perfect for applications that require bright and energy-efficient lighting, such as indicator lights, displays, and signage. With its durable construction and long lifespan, the L200TG5L ensures reliable performance and a brilliant green glow.
Search Keywords:
L200TG5L
IN STOCK:
4,001
Ships today, if you order in
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
1250
Factory Lead-Time
18 Weeks
Quantity
Unit Price
Ext. Price
50
$0.5441
$27.205
250
$0.5360
$134.000
500
$0.5279
$263.950
1,250
$0.5200
$650.000
2,500
$0.3200
$800.000
3,750
$0.2533
$949.875
5,000
+
$0.2483
$1,241.500
Product Guides