G5362-WTG
LevitonSmartlockPro GFCI Duplex Receptacle Outlet, Extra Heavy-Duty Industrial Specification Grade, Weather and Tamper-Resistant, Power Indication, 20 Amp, 125 Volt, Back or Side Wire, NEMA 5-20R, 2-Pole, 3-Wire, Self-Grounding - Gray
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Leviton
Part No:
G5362-WTG
RoHS:
Yes
HTS:
8536695050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Outlet3706
Body Orientation:
Straight3686
Mounting:
Panel Mount3696
Gender:
RCP3690
Number of Contacts:
4Power/2Ground
Termination Method:
Screw3705
Maximum Voltage Rating:
1253694VAC
Maximum Current Rating:
20 A
Operating Temperature:
-35 to 66 °C
Peace of mind, all the time. The SmartlockPro Self-Test GFCI tests itself even if you forget. Designed to meet the latest UL standard for auto-monitoring (self-test) our complete line of self-test GFCIs periodically conduct an automatic internal test to c
Search Keywords:
G5362WTG
IN STOCK:
57
Can Ship immediately
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
1
$35.88
$35.880
5
$32.25
$161.250
10
$31.76
$317.600
25
$30.50
$762.500
50
$28.95
$1,447.500
100
$28.52
$2,852.000
250
+
$27.89
$6,972.500
Product Guides