Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Lighting Comp Design
Part No:
32RG1-2111T
RoHS:
Yes
HTS:
8531809051
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Bag
Color:
Red
Current Rating:
N/A
Life Cycle:
Discontinued
PMI RND .5" INC 6.3V Tab Red Flat BZL
Search Keywords:
32RG12111T
This product is discontinued, but still in stock
IN STOCK:
341
Can Ship immediately
Quantity
Unit Price
Ext. Price
1
$46.79
$46.790
25
$11.67
$291.750
50
$11.09
$554.500
100
$10.53
$1,053.000
125
$10.01
$1,251.250
250
$6.16
$1,540.000
375
$4.88
$1,830.000
500
+
$4.78
$2,390.000
Product Guides
CUSTOMERS
ALSO BOUGHT
4-640426-3
Rectangular Connector - Receptacle - Female Socket - 13 Positions - 1 Row - 0.156" (3.96mm...
E79-30A
Panel Mount Push Button - Momentary - DPDT - 10A@125/250 VAC - Quick Connect - UL
W-HT-2054
Tool Extractor - 0.093" Contacts - 18-30 AWG for 0.062" Diameter Pins - Silver.