help desk software
DATA SHEET

L58D-G2-W

Lighting Comp Design

LED Uni-Color Green 2-Pin

RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Lighting Comp Design
Part No:
L58D-G2-W
RoHS:
Yes
HTS:
8531809051
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Bag
Mounting:
Panel
Dimension:
15.14 x 6.99 mm
Type:
Uni-Color
Color:
Green
Peak Wavelength:
N/A
Lens Appearance:
Diffused
Lens Dimensions:
N/A
Intensity:
20 mcd
Viewing Angle:
60 °
Life Cycle:
Discontinued
LED Uni-Color Green 2-Pin
Search Keywords:
L58DG2W
  This product is discontinued, but still in stock
IN STOCK: 2
Can Ship immediately
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$30.69
$30.690
25
$5.76
$144.000
100
$5.46
$546.000
500
$5.15
$2,575.000
1,000
$4.30
$4,300.000
5,000 +
$4.06
$20,300.000
Tools/3D Models
Product Guides