Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Lighting Comp Design
Part No:
L632DY
RoHS:
Yes
HTS:
8541402000
ECCN:
EAR99
Supplier Standard Pack
1
Mounting:
Through Hole
Dimension:
13.89 x 6.35 x 8.25 mm
Type:
Uni-Color
Color:
Yellow
Peak Wavelength:
590 nm
Lens Appearance:
Diffused
Lens Dimensions:
5x5x4.57 mm
Intensity:
100 mcd
Viewing Angle:
60 °
Life Cycle:
Discontinued
LED Uni-Color Yellow 590nm 2-Pin
Search Keywords:
L632DY
This product is discontinued, but still in stock
IN STOCK:
12,780
Can Ship immediately
Quantity
Unit Price
Ext. Price
1
$13.12
$13.120
25
$6.12
$153.000
100
$3.02
$302.000
500
$2.18
$1,090.000
1,000
$1.86
$1,860.000
5,000
$1.72
$8,600.000
10,000
$1.54
$15,400.000
25,000
+
$1.29
$32,250.000
Product Guides