help desk software
DATA SHEET

100400-1002

Littelfuse/C&K

Switch Push Button N.O./N.C. 4PDT Button 0.5A 125VAC 125VDC 50VA Alternate Contact Solder Lug Bulk

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Littelfuse/C&K
Part No:
100400-1002
Alias/AKA:
SF4UEELB
RoHS:
Yes
HTS:
8536509033
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Mounting:
N/A
Pole Throw Configuration:
4PDT
Bushing Type:
N/R
Switch Configuration:
N.O./N.C.
Contact Rating @ Voltage:
50 A
Actuator Style:
Button
Illumination:
N/R
Terminal Type:
Solder
Body Orientation:
Right Angle
Dimension:
N/A
Switch Push Button N.O./N.C. 4PDT Button 0.5A 125VAC 125VDC 50VA Alternate Contact Solder Lug Bulk
IN STOCK: 0
Minimum Order:
5
Factory Lead-Time
8 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$8.88
$44.400
25
$7.17
$179.250
50
$7.06
$353.000
100
$6.84
$684.000
300
$6.26
$1,878.000
500
$5.62
$2,810.000
1,000
$5.46
$5,460.000
2,500 +
$5.07
$12,675.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides