1201M2S6ASE2
Littelfuse/C&KSwitch Slide ON None ON DPDT Extended Side Slide 6A 250VAC 28VDC PC Pins Bracket Mount/PCB Through Hole
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Littelfuse/C&K
Part No:
1201M2S6ASE2
RoHS:
Yes
HTS:
8536509050
ECCN:
EAR99
Supplier Standard Pack
4000
Mounting:
Bracket Mount/PCB Through Hole
Body Orientation:
Right Angle
Actuator Style:
Extended Side Slide
Pole Throw Configuration:
DPDT
Switch Configuration:
On None On
Contact Rating @ Voltage:
6@120VAC 28VDC A
Contact Plating:
Silver
Operating Temperature:
-30 to 65 °C
Termination Style:
PC Pins
Dimension:
13.57 x 29.73 x 11.43 mm
Life Cycle:
Discontinued
Switch Slide ON None ON DPDT Extended Side Slide 6A 250VAC 28VDC PC Pins Bracket Mount/PCB Through Hole