help desk software
DATA SHEET

302719P02

Littelfuse/C&K

Thumbwheel Switch .. see full description

RoHS Compliant
Tray Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Littelfuse/C&K
Part No:
302719P02
RoHS:
Yes
HTS:
8536509040
COO:
VN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
25
Package Type:
Tray
Actuator Style:
Thumbwheel
Circuit Code:
BCD
Number of Positions:
10
Mounting:
Panel, Rear Mount
Contact Rating @ Voltage:
0.1 A
Maximum AC Voltage Rating:
120 V
Maximum DC Voltage Rating:
28 V
Maximum Contact Resistance:
100 mOhm
Operating Temperature:
-40 to 65 °C
Termination Style:
PC Pins
The C&K COMPONENTS part 302719P02 is a high-quality Thumbwheel Switch. This switch is designed to offer precise and reliable performance in a compact and convenient package. It features a user-friendly thumbwheel design that allows for easy adjustments and settings. The switch is sturdy and durable, ensuring long-lasting use. Whether used in industrial applications or consumer electronics, this Thumbwheel Switch is a reliable choice.
Search Keywords:
302719P02
IN STOCK: 74
Can Ship immediately
Factory Lead-Time
16 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$91.53
$91.530
5
$73.91
$369.550
10
$71.37
$713.700
25
$69.26
$1,731.500
50
$68.22
$3,411.000
100
$67.20
$6,720.000
250 +
$66.19
$16,547.500
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models