help desk software

3312

Littelfuse/C&K

Switch Accessory - F Series Chassis - 15mm Spacing - 12 Positions

RoHS Non-Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Littelfuse/C&K
Part No:
3312
RoHS:
No
HTS:
8538908180
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Life Cycle:
Discontinued
Switch Accessory - F Series Chassis - 15mm Spacing - 12 Positions
Search Keywords:
3312
  This product is discontinued, but still in stock
IN STOCK: 158
Can Ship immediately
Minimum Order:
2
Enter Quantity
Quantity
Unit Price
Ext. Price
2
$59.30
$118.600
10
$15.83
$158.300
50 +
$14.24
$712.000
Tools/3D Models