7101J2AV2ME2
Littelfuse/C&KRocker Switch - SP On-None-On - 5A@120VAC/2A@250VAC - Black Lever - Vertical 90°PCB Pin - Epoxy Seal
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Littelfuse/C&K
Part No:
7101J2AV2ME2
RoHS:
No
HTS:
8536509040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Mounting:
Bracket Mount/Through Hole
Pole Throw Configuration:
1P2T (SPDT)
Switch Configuration:
On None On
Contact Rating @ Voltage:
5@120VAC 28VDC A
Actuator Style:
Lever
Actuator Color:
Black
Bezel Color:
N/R
Illumination:
N/R
Terminal Type:
PC Pins
Body Orientation:
Vertical Right Angle
Life Cycle:
Discontinued
Rocker Switch - SP On-None-On - 5A@120VAC/2A@250VAC - Black Lever - Vertical 90°PCB Pin - Epoxy Seal
Search Keywords:
7101J2AV2ME2
This product is not in stock and cannot be back-ordered
This product is NOT RoHS Compliant. See Alternatives
Product Guides