7101K2CQE2
Littelfuse/C&KMiniature Toggle Switch - SP (On-None-On) - 5A@120VAC/2A@250VAC - .704" Black Locking Lever - PCB Pin - No Thread Bushing - Epoxy Seal
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Littelfuse/C&K
Part No:
7101K2CQE2
RoHS:
Yes
HTS:
8536509040
COO:
VN
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Bag
Pole Throw Configuration:
1P2T (SPDT)
Switch Configuration:
On None On
Contact Rating @ Voltage:
5@120VAC 28VDC A
Actuator Style:
Locking Lever
Mounting:
PC Mount with Threads
Thread Size:
1/4-40
Body Orientation:
Straight
Terminal Type:
PC Pins
Dimension:
12.7 x 6.86 x 36.83 mm
Operating Temperature:
-30 to 85 °C
Miniature Toggle Switch - SP (On-None-On) - 5A@120VAC/2A@250VAC - .704" Black Locking Lever - PCB Pin - No Thread Bushing - Epoxy Seal
Search Keywords:
7101K2CQE2
IN STOCK:
0
MOQ for out of Stock Qty:
25
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
25
$17.11
$427.750
50
$12.83
$641.500
75
$11.97
$897.750
100
+
$11.73
$1,173.000
Product Guides
CUSTOMERS
ALSO BOUGHT
121003-0007
Dust Cap / Cover - Receptacle - Size 20 - Dust Cap - ITT Cannon's CA-B - Aluminium Body.
CA121004-7
Connector Cap (Cover) - Shell Size 20 - For Use With Plugs, Shell Style 3106 and 3108 - Al...
A22EM02
Switch Emergency Stop N.C. DPST Mushroom Button 10A 440VAC 380VDC Screw Panel Mount