7101T1ZBE
Littelfuse/C&KMiniature Toggle Switch - SP (On-None-On) - 0.4VA@20V - .487" Actuator - Solder Lug - No Thread Bushing - Epoxy Seal
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Littelfuse/C&K
Part No:
7101T1ZBE
RoHS:
Yes
HTS:
8536509040
COO:
VN
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Bag
Pole Throw Configuration:
1P2T (SPDT)
Switch Configuration:
On None On
Contact Rating @ Voltage:
0.4@20VAC 20VDC A
Actuator Style:
Round Lever
Mounting:
Panel Mount with Threads
Thread Size:
15/32-32
Body Orientation:
Straight
Terminal Type:
Solder
Dimension:
12.7 x 6.86 x 37.09 mm
Operating Temperature:
-30 to 85 °C
Miniature Toggle Switch - SP (On-None-On) - 0.4VA@20V - .487" Actuator - Solder Lug - No Thread Bushing - Epoxy Seal
Search Keywords:
7101T1ZBE
IN STOCK:
0
MOQ for out of Stock Qty:
25
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
25
$13.04
$326.000
50
$9.78
$489.000
75
$9.13
$684.750
100
+
$8.95
$895.000
Product Guides