7105J16ZQE32
Littelfuse/C&KRocker Switch - SP Mom-Off-Mom - 5A@120VAC/2A@250VAC - Red Rocker w/Frame - Snap-in - Solder Lug - Epoxy Seal
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Littelfuse/C&K
Part No:
7105J16ZQE32
RoHS:
Yes
HTS:
8536509040
COO:
VN
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Bag
Mounting:
Panel Mount13826
Pole Throw Configuration:
1P2T (SPDT)
Switch Configuration:
(On) Off (On)
Contact Rating @ Voltage:
5@120VAC 28VDC A
Actuator Style:
Rocker13800
Actuator Color:
Red13798
Bezel Color:
Black13803
Illumination:
N/R
Terminal Type:
Solder Lug13841
Body Orientation:
Straight13804
Rocker Switch - SP Mom-Off-Mom - 5A@120VAC/2A@250VAC - Red Rocker w/Frame - Snap-in - Solder Lug - Epoxy Seal
Search Keywords:
7105J16ZQE32
IN STOCK:
0
MOQ for out of Stock Qty:
250
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
250
$25.54
$6,385.000
500
$13.48
$6,740.000
750
$9.27
$6,952.500
1,000
+
$9.09
$9,090.000
Product Guides