help desk software
DATA SHEET

7203J60V7BE2

Littelfuse/C&K

Rocker Switch - DP On-Off-On - 0.4VA@20V - Black Lever - PCB Pin - Bracket - Epoxy Seal

RoHS Compliant
Tray Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Littelfuse/C&K
Part No:
7203J60V7BE2
RoHS:
Yes
HTS:
8536509040
COO:
VN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Package Type:
Tray
Mounting:
Bracket Mount/Through Hole13826
Pole Throw Configuration:
2P2T (DPDT)
Switch Configuration:
ON OFF ON13839
Contact Rating @ Voltage:
0.4@20VAC 20VDC A
Actuator Style:
Lever13800
Actuator Color:
Black13798
Bezel Color:
N/R
Illumination:
N/R
Terminal Type:
PC Pins13841
Body Orientation:
Straight13804
Rocker Switch - DP On-Off-On - 0.4VA@20V - Black Lever - PCB Pin - Bracket - Epoxy Seal
Search Keywords:
7203J60V7BE2
IN STOCK: 0
Minimum Order:
5
Factory Lead-Time
8 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$15.56
$77.800
25
$14.10
$352.500
50
$13.47
$673.500
100
$12.89
$1,289.000
250
$12.36
$3,090.000
500
$9.37
$4,685.000
1,000 +
$9.23
$9,230.000
Tools/3D Models