7207J19ZQE22
Littelfuse/C&KRocker Switch - DP On-Off-Mom - 5A@120VAC/2A@250VAC - Black Rocker w/Frame - Solder Lug - Epoxy Seal
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Littelfuse/C&K
Part No:
7207J19ZQE22
RoHS:
Yes
HTS:
8536509040
COO:
VN
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
Bag
Mounting:
Panel Mount13826
Pole Throw Configuration:
2P2T (DPDT)
Switch Configuration:
ON OFF (ON)
Contact Rating @ Voltage:
5@120VAC 28VDC A
Actuator Style:
Rocker13800
Actuator Color:
Black13798
Bezel Color:
Black13803
Illumination:
N/R
Terminal Type:
Solder Lug13841
Body Orientation:
Straight13804
Rocker Switch - DP On-Off-Mom - 5A@120VAC/2A@250VAC - Black Rocker w/Frame - Solder Lug - Epoxy Seal
IN STOCK:
0
MOQ for out of Stock Qty:
13
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
13
$20.21
$262.730
25
$15.76
$394.000
38
$14.52
$551.760
50
+
$14.23
$711.500
Product Guides