7415T1CWZQE22
Littelfuse/C&KMiniature Toggle Switch - 4P (Mom-On-Mom) - 5A@120VAC/2A@250VAC - .487" Black Actuator - Solder Lug - 15/32-32 Bushing - Epoxy Seal
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Littelfuse/C&K
Part No:
7415T1CWZQE22
RoHS:
Yes
HTS:
8536509040
COO:
VN
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
Tray
Pole Throw Configuration:
2P3T (DP3T)
Switch Configuration:
(On) On (On)
Contact Rating @ Voltage:
5@120VAC 28VDC A
Actuator Style:
Round Lever
Mounting:
Panel Mount with Threads
Thread Size:
15/32-32
Body Orientation:
Straight
Terminal Type:
Solder
Dimension:
12.7 x 21.59 x 38.74 mm
Operating Temperature:
-30 to 85 °C
Miniature Toggle Switch - 4P (Mom-On-Mom) - 5A@120VAC/2A@250VAC - .487" Black Actuator - Solder Lug - 15/32-32 Bushing - Epoxy Seal
IN STOCK:
0
MOQ for out of Stock Qty:
13
Factory Lead-Time
48 Weeks
Quantity
Unit Price
Ext. Price
13
$57.90
$752.700
25
$37.05
$926.250
38
$28.95
$1,100.100
50
+
$28.37
$1,418.500
Product Guides