Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Littelfuse/C&K
Part No:
A115132N2NZNQ
RoHS:
Yes
HTS:
8536509020
Supplier Standard Pack
1
Number of Positions:
3
Angle of Throw:
45 °
Key Removable Positions:
1
Switch Configuration:
N/A
Pole Throw Configuration:
SP3T
Contact Rating @ Voltage:
2.5@125VAC A
Terminal Type:
Solder
Bezel Style:
Round
Operating Temperature:
-30 to 85 °C
Body Orientation:
Straight
Life Cycle:
Discontinued & Replaced
A Series 4 & 5 Tumbler 1-4 Pole Switchlocks
This product is not in stock and cannot be back-ordered
Product Guides