Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Littelfuse/C&K
Part No:
D6R40LFS
RoHS:
Yes
HTS:
8536509031
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
2500
Package Type:
Pole Throw Configuration:
SPST
Body Orientation:
Straight
Maximum Current Rating:
0.1 A
Mounting:
Through Hole
Switch Configuration:
N.O.
Terminal Type:
PC Pins
Total Travel:
N/A
Dimension:
11.4 x 12 x 14.5 mm
Actuator Style:
Round Button
Operating Force:
1.3 N
Illumination Type:
N/R
Illumination Color:
N/R
Life Cycle:
Discontinued & Replaced
Switch Key N.O. SPST 0.1A 32VDC 6VA 1.3N PC Pins Thru-Hole Automotive Bulk
Search Keywords:
D6R40LFS
This product is not in stock and cannot be back-ordered
Product Guides