help desk software
DATA SHEET

HBS2KHB4SA011C

Littelfuse/C&K

Single Pole Standard Precision Snap-acting Switch

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Littelfuse/C&K
Part No:
HBS2KHB4SA011C
RoHS:
Yes
HTS:
8536509040
COO:
VN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Package Type:
Box
Mounting:
Through Hole
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Phenolic/Roller Lever
Contact Rating @ Voltage:
20@480VAC A
Maximum Movement Differential:
2.03 mm
Operating Force:
1.13 N
Termination Style:
Solder/Screw
Dimension:
64 x 17.5 x 34.85 mm
Body Orientation:
Straight
IP Rating:
IP65
Single Pole Standard Precision Snap-acting Switch
Search Keywords:
HBS2KHB4SA011C
IN STOCK: 179
Can Ship immediately
Factory Lead-Time
30 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$34.50
$34.500
10
$24.11
$241.100
25
$21.59
$539.750
50
$20.93
$1,046.500
100
$19.82
$1,982.000
250
$19.62
$4,905.000
500 +
$19.43
$9,715.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models