KSL0M431LFTR
Littelfuse/C&KSwitch Tactile N.O. SPST Round Button PC Pins 0.01A 32VDC 0.2VA 100000Cycles 3N Thru-Hole Automotive Bulk .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Littelfuse/C&K
Part No:
KSL0M431LFTR
RoHS:
Yes
HTS:
8536509040
COO:
FR
ECCN:
EAR99
Supplier Standard Pack
2500
Dimension:
7.4 x 9 x 9.9 mm
Mounting:
PCB Through Hole
Pole Throw Configuration:
SPST
Switch Configuration:
N.O.
Actuator Style:
Round Button
Operating Force:
3 N
Contact Rating @ Voltage:
0.2 A
Illumination Type:
N/R
Body Orientation:
Straight
Termination Style:
PC Pins
Seal Location:
N/A
The C&K COMPONENTS part KSL0M431LFTR is a tactile switch with normally open (N.O.) single-pole, single-throw (SPST) configuration and a round button. Designed for printed circuit (PC) board mounting, this switch has PC pins for easy installation. It has a rating of 0.01A and 32VDC, making it suitable for low voltage applications. With a power rating of 0.2VA, it is capable of handling a maximum power of 0.2 watts. This switch has a long operational life, with a durability of 100,000 cycles. It features an actuation force of 3N, providing a tactile feedback when pressed. This switch is commonly used in automotive applications. It is available in bulk packaging for convenient purchasing.
Search Keywords:
KSL0M431LFTR
IN STOCK:
460
Can Ship immediately
Minimum Order:
25
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
25
$1.244
$31.100
250
$0.895
$223.750
500
$0.847
$423.500
1,000
$0.834
$834.000
2,500
$0.826
$2,065.000
5,000
$0.789
$3,945.000
7,500
$0.781
$5,857.500
10,000
+
$0.773
$7,730.000
Product Guides