Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Littelfuse/C&K
Part No:
MF00L1NZGD
RoHS:
Yes
HTS:
8536509020
COO:
VN
ECCN:
EAR99
Supplier Standard Pack
80
Package Type:
Tray
Number of Positions:
5
Pole Throw Configuration:
DP5T
Actuator Length:
10.16 mm
Dimension:
13.34 x 13.34 x 31.37 mm
Actuator Style/Diameter:
Flatted Shaft/3.17
Mounting:
Panel Mount
Body Orientation:
Straight
Terminal Type:
Solder
Angle of Throw:
36 °
Contact Rating @ Voltage:
0.4@20VAC 20VDC A
Half-inch Rotary Switch
IN STOCK:
0
MOQ for out of Stock Qty:
20
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
20
$24.91
$498.200
40
$18.68
$747.200
60
$17.43
$1,045.800
80
+
$17.09
$1,367.200
Product Guides