Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Littelfuse/C&K
Part No:
MMGGD1L2R
RoHS:
Yes
HTS:
8536509040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
120
Mounting:
PCB Mount
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
N/A/Phenolic/Leaf Lever
Contact Rating @ Voltage:
7@250VAC 28VDC A
Maximum Movement Differential:
0.3 mm
Operating Force:
1.67 N
Termination Style:
PC Pins
Dimension:
17.46mm x 13.36mm x 5.08 mm
Body Orientation:
Right Angle
IP Rating:
N/A
Subminiature Precision Snap-acting Switch
Search Keywords:
MMGGD1L2R
IN STOCK:
0
MOQ for out of Stock Qty:
30
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
30
$39.87
$1,196.100
60
$24.54
$1,472.400
90
$19.42
$1,747.800
120
+
$19.04
$2,284.800
Product Guides