SP06A
Littelfuse/C&KSwitch DIP OFF ON SPST 6 Recessed Slide 0.0001A 0.0001VDC PC Pins 1000Cycles 2.54mm Thru-Hole Tube
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Littelfuse/C&K
Part No:
SP06A
RoHS:
No
HTS:
8536509050
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
1
Body Orientation:
Right Angle
Actuator Style:
Recessed Slide
Actuator Length:
0 mm
Number of Positions:
6
Pole Throw Configuration:
SPST
Mounting:
Through Hole
Terminal Type:
PC Pins
Contact Rating @ Voltage:
0.0001@0.0001VDC A
Contact Plating:
Gold/Nickel
Terminal Pitch:
2.54 mm
Life Cycle:
Discontinued & Replaced
Switch DIP OFF ON SPST 6 Recessed Slide 0.0001A 0.0001VDC PC Pins 1000Cycles 2.54mm Thru-Hole Tube
Search Keywords:
SP06A
This product is not in stock and cannot be back-ordered
This product is NOT RoHS Compliant. See Alternatives
Product Guides