Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Littelfuse/C&K
Part No:
U211K2CQI
RoHS:
Yes
HTS:
8536509040
COO:
VN
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
Bag
Pole Throw Configuration:
1P3T (SP3T)
Switch Configuration:
ON ON ON
Contact Rating @ Voltage:
5@120VAC 28VDC A
Actuator Style:
Locking Lever
Mounting:
PC Mount with Threads
Thread Size:
1/4-40
Body Orientation:
Straight
Terminal Type:
PC Pins
Dimension:
12.7 x 11.43 x 36.83 mm
Operating Temperature:
-30 to 85 °C
Miniature Toggle Switch
IN STOCK:
0
MOQ for out of Stock Qty:
13
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
13
$22.64
$294.320
25
$17.66
$441.500
38
$16.27
$618.260
50
+
$15.94
$797.000
Product Guides