Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Littelfuse/C&K
Part No:
Y141732C2WCNQ
RoHS:
Yes
HTS:
8536509020
COO:
VN
ECCN:
EAR99
Supplier Standard Pack
36
Package Type:
Bag
Number of Positions:
3
Angle of Throw:
90 °
Key Removable Positions:
1
Switch Configuration:
N/A
Pole Throw Configuration:
SP3T
Contact Rating @ Voltage:
4@125VAC 28VDC A
Terminal Type:
Wire Lead
Bezel Style:
Round
Operating Temperature:
N/A
Body Orientation:
Straight
4, 5 & 6 Tumbler Switchlock
IN STOCK:
0
MOQ for out of Stock Qty:
54
Factory Lead-Time
20 Weeks
Quantity
Unit Price
Ext. Price
54
$41.40
$2,235.600
108
$21.91
$2,366.280
162
$15.42
$2,498.040
216
+
$15.11
$3,263.760
Product Guides