help desk software
DATA SHEET

Y33A53135FPLFT

Littelfuse/C&K

Switch Tactile N.O. SPST Round Button PC Pins 0.01A 32VDC 0.2VA 100000Cycles 5N Thru-Hole Automotive Bulk

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Littelfuse/C&K
Part No:
Y33A53135FPLFT
RoHS:
Yes
HTS:
8536509040
COO:
FR
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
250
Package Type:
Reel
Dimension:
7.4 x 9 x 9.9 mm
Mounting:
PCB Through Hole
Pole Throw Configuration:
SPST
Switch Configuration:
N.O.
Actuator Style:
Round Button
Operating Force:
5 N
Contact Rating @ Voltage:
0.2 A
Illumination Type:
N/R
Body Orientation:
Straight
Termination Style:
PC Pins
Seal Location:
N/A
Life Cycle:
Discontinued & Replaced
Switch Tactile N.O. SPST Round Button PC Pins 0.01A 32VDC 0.2VA 100000Cycles 5N Thru-Hole Automotive Bulk
  This product is not in stock and cannot be back-ordered
Minimum Order:
250
Multiple:
250
RECOMMENDED REPLACEMENT
Y33R53135FPLFT
Y33R53135FPLFT
VIEW PRODUCT
Tools/3D Models