04980932.X
Littelfuse/CVP2 Pole Sealed Midi PDM Fuse Holder 200A With Caps & Seals 46322 46324 46323 .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Littelfuse/CVP
Part No:
04980932.X
RoHS:
Yes
HTS:
8536100040
COO:
MX
Supplier Standard Pack
24
Package Type:
BOX
This LITTELFUSE CVP part 04980932.X is a 2 Pole Sealed Midi PDM Fuse Holder with a high amperage rating of 200A. It comes complete with caps and seals for added protection. Compatible with fuses 46322, 46324, and 46323, this fuse holder is ideal for use in a variety of automotive and industrial applications where reliability and durability are essential.
Search Keywords:
04980932X
IN STOCK:
48
Ships today, if you order in
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$25.69
$25.690
24
$22.24
$533.760
48
$21.59
$1,036.320
72
$20.41
$1,469.520
120
$20.10
$2,412.000
264
$19.80
$5,227.200
504
+
$19.51
$9,833.040
CUSTOMERS
ALSO BOUGHT
LEV200A6NAA
Electromechanical Relay 48VDC 500A SPST-NO-DM Flange Contactor Relay
W6S
Connector Accessory - Orange - Wedge Lock - Deutsch DT Series 6Pos Plug Connectors - DT Se...
DT06-12SA
Rectangular Connector Housing - Plug - Female Socket - 12 Position - 2 Rows - Latch Lock -...
0462-201-16141
Rectangular Power Contact - DT Series - Nickel Plated Contacts - Copper Alloy - Socket - C...
DT04-4P-P021
REC, 4P, GRY, BUSBAR, NICKEL