0498900.TXN
Littelfuse/CVPAuto Blade Fuse Holder, 1Pos, 200A, 32V Rohs Compliant: Yes |Littelfuse 0498900.TXN .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Littelfuse/CVP
Part No:
0498900.TXN
RoHS:
Yes
HTS:
8536908585
COO:
MX
Supplier Standard Pack
50
Package Type:
BOX
The Littelfuse 0498900.TXN is an innovative Auto Blade Fuse Holder designed to accommodate a single 200A fuse with a voltage rating of 32V. This reliable fuse holder is RoHS compliant, ensuring it meets high environmental standards for safety and quality. Ideal for automotive applications, this 1-position fuse holder provides a secure and protective housing for your fuses. Trust Littelfuse for durable and dependable solutions to safeguard your electrical circuits.
Search Keywords:
0498900TXN
IN STOCK:
30
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
5
$8.51
$42.550
25
$7.00
$175.000
50
$6.90
$345.000
100
$6.71
$671.000
250
$6.20
$1,550.000
500
$6.10
$3,050.000
1,000
$6.01
$6,010.000
2,500
+
$5.83
$14,575.000
CUSTOMERS
ALSO BOUGHT
640919-1
Quick Disconnect - Female - 0.187" (4.75mm) Tab Width - 0.020" (0.51mm) Tab Thickness - 14...
DT06-2S
Rectangular Connector Housing - Plug - Female Socket - 2 Positions - 1 Row - Latch Lock - ...
0462-201-16141
Rectangular Power Contact - DT Series - Nickel Plated Contacts - Copper Alloy - Socket - C...
DRC26-60S07
PLG, 60P, BLK, N, 07