0FHZ0201Z
Littelfuse/CVPZCase Single Fuse Holder 400A 80V M8 Stud w/Stud Fuse Cover .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Littelfuse/CVP
Part No:
0FHZ0201Z
RoHS:
Yes
HTS:
8538908180
COO:
MX
Supplier Standard Pack
40
Package Type:
BULK
The LITTELFUSE CVP part 0FHZ0201Z is a ZCase Single Fuse Holder designed for high current applications. With a rating of 400A and 80V, this fuse holder features an M8 stud for secure connections. The stud fuse cover provides added protection and safety. Perfect for use in various industrial and automotive applications where a reliable fuse holder is essential.
Search Keywords:
0FHZ0201Z
IN STOCK:
60
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
5
$15.83
$79.150
40
$15.37
$614.800
80
$15.06
$1,204.800
120
$14.72
$1,766.400
280
$14.43
$4,040.400
520
$13.85
$7,202.000
1,000
+
$13.65
$13,650.000
CUSTOMERS
ALSO BOUGHT
BR05-FW
Conn Relay Socket SKT 5 POS Crimp ST Cable Mount
B820B
Audio Sounder Piezo 3VDC 20VDC 10mA 95dBA 2300Hz to 3300Hz Wire Lead Flange Mount
35-842
Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever Quick Connect 15A 250VAC 250VDC 1...
VLD1S00B-AZC00-000
2-pole - (ON)-OFF-(ON) - 20A 12VDC not HP rated - Non-Illuminated - Sealed Contura II Rock...
NAHDMI-W-B
HDMI - HDMI feedthrough adapter - black D-shape housing
Neutrik's HDMI solution for the ...