help desk software

6225DSX-1

Schneider Electric-Legacy Relays

Relay SSR 16mA 32V DC-IN 25A 280V AC-OUT 4-Pin

  • RoHS Compliant
  • Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
  • Discontinued & Replaced
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Schneider Electric-Legacy Relays
Part No:
6225DSX-1
Alias/AKA:
W6225DSX-1
RoHS:
Yes
HTS:
8541408000
Output Type:
AC
Maximum Output Voltage:
280 V
Maximum Output Current:
25 A
Output Device:
SCR
Input Type:
DC
Input Voltage:
32 V
Mounting:
Screw
Circuit Arrangement:
1 Form A
Dimension:
49.4 x 20.32(Max) + 12.1 mm
Life Cycle:
Discontinued & Replaced
Relay SSR 16mA 32V DC-IN 25A 280V AC-OUT 4-Pin
Search Keywords:
6225DSX1
  This product is not in stock and cannot be back-ordered
This product is no longer being manufactured but there may be alternatives. We can help you, Contact Us.
Older Equivalent
W6225DSX-1
W6225DSX-1
VIEW PRODUCT
DOWNLOADS