Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Schneider Electric-Legacy Relays
Part No:
70S2-03-B-25-S
RoHS:
Yes
HTS:
8541408000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
Output Type:
AC
Maximum Output Voltage:
140 V
Maximum Output Current:
25 A
Output Device:
N/A
Input Type:
DC
Input Voltage:
30 V
Mounting:
Screw
Circuit Arrangement:
1 Form A
Dimension:
31.2 x 26.2 x 22.9 mm
Life Cycle:
Discontinued
Relay SSR 30V DC-IN 25A 140V AC-OUT 4-Pin
Search Keywords:
70S203B25S
This product is discontinued, but still in stock
IN STOCK:
64
Can Ship immediately
Quantity
Unit Price
Ext. Price
1
$71.43
$71.430
5
$63.97
$319.850
10
$62.12
$621.200
30
$42.14
$1,264.200
50
$40.47
$2,023.500
100
$39.43
$3,943.000
250
+
$35.54
$8,885.000
Product Guides