W172DIP-19
Schneider Electric-Legacy RelaysReed Relays 12VDC 266Ohm 0.5ADC/0.25AAC DPDT (20.32x10.16x10.16)mm THT Dry
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Schneider Electric-Legacy Relays
Part No:
W172DIP-19
Alias/AKA:
172DIP-19
RoHS:
Yes
HTS:
8536410020
COO:
CN
ECCN:
EAR99
Package Type:
Type:
Dry
DC Coil Voltage:
12 V
Contact Arrangement:
DPDT
Maximum AC Switching Voltage:
60 V
Maximum DC Switching Voltage:
100 V
Maximum Carry Current:
N/A
Maximum Switching Current:
0.5DC/0.25AC A
Maximum Switching Power:
10 VA
Package Type:
DIP
Terminal Type:
PC Pin
Mounting:
Through Hole
Reed Relays 12VDC 266Ohm 0.5ADC/0.25AAC DPDT (20.32x10.16x10.16)mm THT Dry
Search Keywords:
W172DIP19
IN STOCK:
0
MOQ for out of Stock Qty:
63
Factory Lead-Time
20 Weeks
Quantity
Unit Price
Ext. Price
63
$135.14
$8,513.820
125
$71.90
$8,987.500
188
$49.31
$9,270.280
250
+
$48.33
$12,082.500
DOWNLOADS