help desk software

W6240DSX-1

Schneider Electric-Legacy Relays

Relay SSR 16mA 32V DC-IN 40A 280V AC-OUT 4-Pin

  • RoHS Compliant
  • Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Schneider Electric-Legacy Relays
Part No:
W6240DSX-1
RoHS:
Yes
HTS:
8541409500
ECCN:
EAR99
Package Type:
Output Type:
AC
Maximum Output Voltage:
280 V
Maximum Output Current:
40 A
Output Device:
SCR
Input Type:
DC
Input Voltage:
32 V
Mounting:
Screw
Circuit Arrangement:
1 Form A
Dimension:
49.4 x 20.32(Max) + 12.1 mm
Relay SSR 16mA 32V DC-IN 40A 280V AC-OUT 4-Pin
Search Keywords:
W6240DSX1
IN STOCK: 183
Ships today, if you order in
MOQ for out of Stock Qty:
3
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$115.87
$115.870
3
$114.13
$342.390
5
$102.72
$513.600
8
$89.88
$719.040
10 +
$88.08
$880.800
Older Equivalent
6240DSX-1
6240DSX-1
VIEW PRODUCT
DOWNLOADS