20FN391K
Maida/SongtianMetal Oxide Varistor - Thermally Protected Series - 20mm - 250VAC - 10000A Imax (01-2409)
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Maida/Songtian
Part No:
20FN391K
RoHS:
Yes
HTS:
8533404000
COO:
CN
Supplier Standard Pack
100
Package Type:
BULK
Varistor Voltage:
351 V to 429 V
Clamping Voltage:
650
Clamping Current:
100
Mounting:
Through Hole
Maximum AC Voltage Rating:
250
Maximum DC Voltage Rating:
320
Maximum Surge Current:
10000
Lead Style:
Radial
Energy:
240
Size Code:
20
Tolerance Voltage:
0.1
Wire Form:
Straight
Metal Oxide Varistor - Thermally Protected Series - 20mm - 250VAC - 10000A Imax (01-2409)
IN STOCK:
100
Can Ship immediately
Minimum Order:
10
Factory Lead-Time
18 Weeks
Quantity
Unit Price
Ext. Price
10
$6.28
$62.800
25
$3.67
$91.750
50
$2.73
$136.500
100
$1.36
$136.000
250
$1.32
$330.000
500
$1.26
$630.000
1,000
+
$1.24
$1,240.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides