20FN511K
Maida/SongtianMetal Oxide Varistor - Thermally Protected Series - 20mm - 320VAC - 10000A Imax (01-2215)
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Maida/Songtian
Part No:
20FN511K
RoHS:
Yes
HTS:
8533404000
COO:
CN
Supplier Standard Pack
100
Package Type:
BULK
Varistor Voltage:
459 V to 561 V
Clamping Voltage:
845
Clamping Current:
100
Mounting:
Through Hole
Maximum AC Voltage Rating:
320
Maximum DC Voltage Rating:
415
Maximum Surge Current:
10000
Lead Style:
Radial
Energy:
380
Size Code:
20
Tolerance Voltage:
0.1
Wire Form:
Straight
Metal Oxide Varistor - Thermally Protected Series - 20mm - 320VAC - 10000A Imax (01-2215)
IN STOCK:
9
Can Ship immediately
You may purchase in-stock quantity up to 9
Minimum Order:
10
Available in less than min:
9
Factory Lead-Time
18 Weeks
Quantity
Unit Price
Ext. Price
1
$7.282
$7.282
10
$6.620
$66.200
25
$3.830
$95.750
50
$2.870
$143.500
100
$1.430
$143.000
250
$1.390
$347.500
500
$1.330
$665.000
1,000
+
$1.290
$1,290.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides