D58ZOV151RA02
Maida/SongtianMetal Oxide Varistor - Standard Series - 5mm - 150VAC - 800A Imax (01-0477)
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Maida/Songtian
Part No:
D58ZOV151RA02
RoHS:
Yes
HTS:
8533404000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
BULK
Varistor Voltage:
212 V to 259 V
Clamping Voltage:
430
Clamping Current:
5
Maximum AC Voltage Rating:
150
Maximum DC Voltage Rating:
200
Maximum Surge Current:
800
Energy:
10.5
Size Code:
5
Metal Oxide Varistor - Standard Series - 5mm - 150VAC - 800A Imax (01-0477)
Search Keywords:
D58ZOV151RA02
IN STOCK:
1,183
Can Ship immediately
Minimum Order:
1000
Multiple:
1000
Factory Lead-Time
18 Weeks
Quantity
Unit Price
Ext. Price
1,000
$0.0532
$53.200
2,000
$0.0504
$100.800
4,000
$0.0485
$194.000
8,000
+
$0.0457
$365.600
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides