help desk software
DATA SHEET

D58ZOV361RA12

Maida/Songtian

MOV - Standard, 5mm, 360VAC, 800A Imax (aka 01-1233)

RoHS Compliant
BULK Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Maida/Songtian
Part No:
D58ZOV361RA12
RoHS:
Yes
HTS:
8533404000
COO:
CN
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1000
Package Type:
BULK
Varistor Voltage:
522 V to 638 V
Clamping Voltage:
960
Clamping Current:
5
Maximum AC Voltage Rating:
360
Maximum DC Voltage Rating:
470
Maximum Surge Current:
800
Energy:
22
Size Code:
5
MOV - Standard, 5mm, 360VAC, 800A Imax (aka 01-1233)
IN STOCK: 0
Minimum Order:
1000
Multiple:
1000
Factory Lead-Time
18 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1,000
$0.080
$80.000
2,000
$0.076
$152.000
4,000
$0.073
$292.000
8,000 +
$0.069
$552.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides