D58ZOV400RA01
Maida/SongtianMetal Oxide Varistor - Standard Series - 5mm - 40VAC - 250A Imax (01-1001)
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Maida/Songtian
Part No:
D58ZOV400RA01
RoHS:
Yes
HTS:
8533404000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
BULK
Varistor Voltage:
61 V to 75 V
Clamping Voltage:
138 V
Clamping Current:
1
Mounting:
Through Hole
Dimension:
5.36 x 10.74 x 7.57 mm
Maximum AC Voltage Rating:
40
Maximum DC Voltage Rating:
56
Maximum Surge Current:
250
Lead Style:
Radial
Lead Pitch:
5.08 mm
Energy:
2.2
Size Code:
5
Tolerance Voltage:
N/A
Metal Oxide Varistor - Standard Series - 5mm - 40VAC - 250A Imax (01-1001)
Search Keywords:
D58ZOV400RA01
IN STOCK:
0
MOQ for out of Stock Qty:
3000
Multiple:
1000
Factory Lead-Time
18 Weeks
Quantity
Unit Price
Ext. Price
3,000
$0.123
$369.000
5,000
$0.092
$460.000
8,000
$0.082
$656.000
10,000
+
$0.080
$800.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides