D61ZOV391RA45
Maida/SongtianMetal Oxide Varistor - Standard Series - 10mm - 390VAC - 3500A Imax (01-1266)
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Maida/Songtian
Part No:
D61ZOV391RA45
RoHS:
Yes
HTS:
8533404000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
500
Package Type:
BULK
Varistor Voltage:
552 V to 674 V
Clamping Voltage:
1025
Clamping Current:
25
Maximum AC Voltage Rating:
390
Maximum DC Voltage Rating:
500
Maximum Surge Current:
3500
Energy:
107
Size Code:
10
Metal Oxide Varistor - Standard Series - 10mm - 390VAC - 3500A Imax (01-1266)
IN STOCK:
500
Can Ship immediately
Minimum Order:
500
Multiple:
500
Factory Lead-Time
18 Weeks
Quantity
Unit Price
Ext. Price
500
$0.0969
$48.450
1,000
$0.0922
$92.200
2,000
$0.0874
$174.800
4,000
+
$0.0827
$330.800
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides