D6221ZOV500RA05
Maida/SongtianMetal Oxide Varistor - Standard Series - 12mm - 50VAC - 4500A Imax (01-1272)
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Maida/Songtian
Part No:
D6221ZOV500RA05
RoHS:
Yes
HTS:
8533404000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
500
Package Type:
BULK
Varistor Voltage:
74 V to 90 V
Clamping Current:
40
Maximum AC Voltage Rating:
50
Maximum DC Voltage Rating:
66
Maximum Surge Current:
4500
Energy:
22
Size Code:
12
Metal Oxide Varistor - Standard Series - 12mm - 50VAC - 4500A Imax (01-1272)
IN STOCK:
500
Can Ship immediately
Minimum Order:
500
Multiple:
500
Factory Lead-Time
18 Weeks
Quantity
Unit Price
Ext. Price
500
$0.1948
$97.400
1,000
$0.1853
$185.300
2,000
$0.1758
$351.600
4,000
+
$0.1672
$668.800
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides